TE Connectivity 2205348-1 FST-21.1B-5 Connector Female Shrouded 5 Position

MPN
2205348-1
Order Code
14-6195
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
43+ £2.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 43
Available to back orderBack order, lead time 4 months

The TE Connectivity, 2205348-1, is a female shrouded connector with 5 positions.

It features a compact design suitable for secure mating and enhanced connectivity.

Typical applications include automotive systems and industrial equipment.

Its reliable performance ensures consistent electrical connections in various environments.


Type Wire-to-Board Jumpers & Shunts
Gender Female
Number of Positions 5
Centerline (Pitch) 2.54mm
Circuit Application Power & Signal
Connector & Contact Terminates To Printed Circuit Board
Connector System Wire-to-Board
Contact Current Rating (Max) 3.0
Number of Rows 1
Operating Temperature Range -40 – 302
Operating Voltage 300
Product Length 1.1000000000000001
Wire Size 24

Reviews

Be the first to submit a review

Trustpilot