TE Connectivity 2201855-1 Industrial Connector Male Shrouded Mini I/O Ethernet

MPN
2201855-1
Order Code
14-2797
Country of Origin
China
Qty Unit Price (Ex VAT)
10+ £9.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 13/11/2026

TE Connectivity 2201855-1 is a male shrouded mini I/O Ethernet connector designed for industrial applications.

This compact connector offers robust performance with high resistance to vibration and shock.

It features easy push-pull mating for reliable connectivity.

Ideal for use in harsh environments, it supports high-speed data transmission in automation and machinery settings.


Type Industrial Mini I/O Connectors
Number of Positions 1
Centerline (Pitch) 1.27mm
Circuit Application Power & Signal
Connector & Contact Terminates To Wire & Cable
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Connector Assembly
Connector System Cable-to-Cable
Contact Base Material Copper Alloy
Contact Current Rating (Max) 1.5
Contact Gender MALE
Contact Mating Area Plating Material Gold (Au)
Contact Underplating Material Nickel
Dielectric Withstanding Voltage 250VAC
Housing Material Thermoplastic
Insulator Colour BLACK
Insulator Material THERMOPLASTIC
Mating Alignment With
Mating Alignment Type Keyed
Maximum Operating Temperature 85
Minimum Operating Temperature -40
Number Of Connectors ONE
Operating Temperature Range -40 – 185
Packaging Method Blister Pack
Packaging Quantity 1
Panel Mount Feature Without
Rated Current (Signal) 0.5
Reliability COMMERCIAL
Shielded Yes
Total Number of Contacts 8
UL Flammability Rating UL 94V-0

Reviews

Be the first to submit a review

Trustpilot