The TE Connectivity 2199119-3 is a card edge connector with 67 contacts, featuring a dual unshrouded design.
This component is known for reliable connectivity and durability.
Typically used in data communication and network applications, it ensures efficient signal transmission.
The connector’s design allows for easy integration into printed circuit boards.
| Type |
M.2 Connectors |
| Number of Positions |
67 |
| Mounting Angle |
Edge |
| Centerline (Pitch) |
0.508mm |
| Circuit Application |
Power |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector & Keying Code |
B |
| Connector Height |
0.126 |
| Connector Length |
0.86199999999999999 |
| Connector Mounting Type |
Board Mount |
| Connector System |
Board-to-Board |
| Connector Width |
0.34300000000000003 |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating (Max) |
0.5 |
| Contact Gender |
FEMALE |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
15.0 |
| Housing Material |
High Temperature Thermoplastic |
| Mounting Style |
RIGHT ANGLE |
| Number of Rows |
2 |
| Operating Temperature Range |
-40 – 185 |
| Operating Voltage |
50 |
| Packaging Method |
Tape & Reel |
| PCB Contact Termination Area Plating Material |
Gold Flash |
| PCB Contact Termination Area Plating Material Finish |
Matte |
| PCB Mount Orientation |
Right Angle |
| Primary Product colour |
Black |
| Termination Method to PCB |
Surface Mount |
| Termination Type |
SURFACE MOUNT |
| Total Number of Contacts |
67 |