TE Connectivity's 2187194-1 is a high-speed connector designed for specialised communication equipment.
It features a female shrouded design with a characteristic impedance of 100 ohms, ensuring reliable signal integrity.
The connector is typically used in networking and data transmission applications.
Its robust design supports high-speed data exchange in demanding environments.
| Type |
High Speed Backplane Connectors |
| Number of Positions |
96 |
| Centerline (Pitch) |
3.9116mm |
| Circuit Application |
Signal |
| Compatible With Agency/Standards Products |
UL |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector System |
Board-to-Board |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating (Max) |
.4 |
| Contact Shape & Form |
Dual Beam |
| Contact Type |
Receptacle |
| Durability rating |
200 |
| Housing Material |
LCP |
| Mating Alignment |
With |
| Mating Alignment Type |
Keyed |
| Mating Retention |
Without |
| Number of Columns |
6 |
| Number of Power Positions |
96 |
| Number of Rows |
8 |
| Number of Signal Positions |
96 |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
80 |
| Packaging Method |
Tube |
| PCB Connector Type |
PCB Mount Receptacle |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Mount Orientation |
Right Angle |
| PCB Mount Retention |
With |
| PCB Mount Retention Type |
Action/Compliant Tail |
| Primary Product Color |
Black |
| Row-to-Row Spacing |
.098 |
| Termination Method to PCB |
Through Hole - Press-Fit |
| UL Flammability Rating |
UL 94V-0 |
To use this facility please Sign In.
Sign In