The TE Connectivity 2178186-4 ELCON Mini 2P Cable Connector Male Unshrouded is designed for reliable power connections.
It features a compact design that supports efficient space utilisation.
These connectors are typically used in data centres and telecommunications installations.
Its robust construction ensures effective performance in demanding environments.
| Type |
Rectangular Wire & Cable Connectors & Housings |
| Gender |
RCP |
| Body Orientation |
Straight |
| Centerline (Pitch) |
7.7978mm |
| Circuit Application |
Power |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Height |
.98 |
| Connector Length |
.61 |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Board |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating (Max) |
40 |
| Contact Mating Area Plating Material |
Silver (Ag) |
| Contact Mating Area Plating Material Thickness |
31.49 |
| Contact Retention Within Housing |
With |
| Contact Type |
Receptacle |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Housing Material |
PBT GF |
| Insulation Resistance |
1000 |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Mating Retention |
With |
| Mating Retention Type |
Locking Latch |
| Max Current Rating |
40/ContactA |
| Max Voltage Rating |
500VDC|500VAC |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-40°C |
| Mounting |
Cable Mount |
| Number of Contacts |
2 |
| Number of Ports |
2 |
| Number of Positions |
2 |
| Number of Power Positions |
2 |
| Number of Rows |
1 |
| Number of Signal Positions |
0 |
| Number of Terminals |
2 |
| Operating Temperature Range |
-40 – 257 |
| Operating Voltage |
500 |
| Packaging Method |
Tray |
| Packaging Quantity |
130 |
| Primary Product colour |
Black |
| Row-to-Row Spacing |
.307 |
| Sealable |
No |
| Termination Method |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-0 |
| Wire Size |
10 |