TE Connectivity 2177587-1 Nano MQS Plug Housing Male Unshrouded 12POS

MPN
2177587-1
Order Code
14-1725
Country of Origin
Germany
Qty Unit Price (Ex VAT)
200+ £1.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
1,045 in stock, despatched in 5 working days

The TE Connectivity 2177587-1 is a Nano MQS Plug Housing with a male, unshrouded design featuring 12 positions.

It is suitable for small, space-constrained circuits that require reliable electrical connections.

This plug housing is commonly used in automotive and industrial applications.

Its compact size and versatility make it ideal for tight spaces.


Type Housing
Number of Contacts 12
Gender RCP
Number of Rows 2
Body Orientation Straight
Max Operating Temperature 105°C
Max Voltage Rating 12VDC
Min Operating Temperature -40°C
Mounting Cable Mount
Termination Method Crimp

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot