TE Connectivity 2174803-2 PCB Connector Male 6 Contacts 1 Row Unshrouded

MPN
2174803-2
Order Code
14-4746
Country of Origin
China
Qty Unit Price (Ex VAT)
1450+ £1.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1450
Despatched within 5 working days - 8,700 in stock

TE Connectivity's 2174803-2 is a PCB connector with a male configuration featuring 6 contacts arranged in a single row.

The connector is unshrouded, making it suitable for streamlined and compact electronic designs.

Its primary application is in circuit board interconnections, providing reliable contact in electronic assemblies.

Ideal for consumer electronics and telecommunications equipment, it ensures efficient electrical connectivity.


Type SIM Card Connectors
Number of Positions 1
Mouning Orientation RIGHT ANGLE
Centerline (Pitch) 2.54mm
Circuit Application Signal
Connector & Contact Terminates To Printed Circuit Board
Connector Mounting Type Board Mount
Contact Base Material Copper Alloy
Contact Current Rating (Max) 0.5
Contact Gender MALE
Dielectric Withstanding Voltage 500VAC
Durability rating 1500
Housing Material Thermoplastic
Insulator Color BLACK
Insulator Material THERMOPLASTIC
Manufacturer Series 2174803-2
Mating Alignment With
Maximum Operating Temperature 85
Minimum Operating Temperature -30
Number Of Connectors ONE
Number Of PCB Rows 2
Operating Temperature Range -22 – 185
Packaging Method Tape & Reel
Primary Product colour Black
Rated Current (Signal) 0.5
Reliability COMMERCIAL
Termination Method to PCB Surface Mount
Termination Type SURFACE MOUNT
Total Number of Contacts 6
UL Flammability Rating UL 94V-0

Reviews

Be the first to submit a review

Trustpilot