The TE Connectivity 216604-6 is a high-voltage female connector designed for reliable electrical connections.
It features a 2x6 pin arrangement with a right angle configuration, aimed for optimised space use.
Suitable for various electrical and automotive applications, the connector supports efficient power distribution.
Built with durable materials, it ensures long-lasting performance in demanding environments.
| Type |
PCB Headers & Receptacles |
| Pitch |
2.54mm |
| Number of Ways |
12 |
| Number of Rows |
2 |
| Mounting Type |
Board Mount |
| Mounting Direction |
Right Angle |
| Circuit Application |
Signal |
| Color |
Green |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Height |
.228 |
| Connector Length |
.6 |
| Connector Product Type |
Connector Assembly |
| Connector Profile |
Standard |
| Connector System |
Board-to-Board |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating |
3a |
| Contact Current Rating (Max) |
3 |
| Contact Finish - Mating |
GOLD |
| Contact Gender |
Female |
| Contact Layout |
Matrix |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
30 |
| Contact Plating |
Gold, Tin, Matte |
| Contact Post Length |
3.2mm |
| Contact Shape |
Square |
| Contact Shape & Form |
Square |
| Contact Style |
Socket |
| Contact Type |
Socket |
| Contact Underplating Material |
Nickel |
| Contact Underplating Material Thickness |
50 |
| Current Rating |
2a |
| Flammability Rating |
UL94 V-0 |
| Gender |
Receptacle |
| Height |
0.228inch |
| Housing Color |
Black |
| Housing Material |
Polyester GF |
| Insulation Color |
Green |
| Insulation Material |
Glass |
| Lead Length |
3.2mm |
| Mating Alignment |
Without |
| Mating Square Post Dimension |
.024 |
| Maximum Operating Temperature |
125°C |
| Minimum Operating Temperature |
-65°C |
| Mount |
Through Hole |
| Number of Contacts |
6 |
| Number of Positions |
6 |
| Operating Temperature Range |
-85 – 257 |
| Orientation |
Right Angle |
| Package Quantity |
140 |
| Packaging |
Box |
| Packaging Method |
Box |
| Packaging Quantity |
140 |
| PCB Connector Type |
PCB Mount Receptacle |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Finish |
Matte |
| PCB Contact Termination Area Plating Material Thickness |
118.11 – 196.85 |
| PCB Mount Alignment |
Without |
| PCB Mount Retention |
Without |
| PCB Mounting Orientation |
Right Angle |
| PCB Thickness |
1.6mm |
| PCB Thickness (Recommended) |
.063 |
| Plating |
Gold |
| Plating Thickness |
2.5um |
| Primary Product colour |
Green |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Row Spacing |
7.62mm |
| Row-to-Row Spacing |
.3 |
| Sealable |
No |
| Series |
AMPMODU MOD II |
| Stackable |
Yes |
| Tail Length |
3.2mm |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.126 |
| UL Flammability Rating |
UL 94V-0 |