TE Connectivity 216604-4 is a female wire housing designed for 2x04 pin configurations.
It is unshrouded, allowing for easy connection access.
This component is ideal for use in electronic applications requiring secure and reliable connections.
The wire housing is typically used in printed circuit boards and various electrical devices.
| Type |
PCB Headers & Receptacles |
| Pitch |
2.54mm |
| Number of Ways |
4 |
| Number of Rows |
2 |
| Mounting Type |
Board Mount |
| Mounting Direction |
Right Angle |
| Circuit Application |
Signal |
| Color |
Green |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Height |
.228 |
| Connector Product Type |
Connector Assembly |
| Connector Profile |
Standard |
| Connector System |
Board-to-Board |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating |
3a |
| Contact Current Rating (Max) |
3 |
| Contact Finish - Mating |
GOLD |
| Contact Gender |
Female |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
30 |
| Contact Plating |
Gold, Tin, Matte |
| Contact Post Length |
3.2mm |
| Contact Shape |
Square |
| Contact Shape & Form |
Square |
| Contact Type |
Socket |
| Current Rating |
3a |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Receptacle |
| Height |
0.228inch |
| Housing Color |
Black |
| Housing Material |
Polyester GF |
| Insulation Color |
Green |
| Insulation Material |
Glass |
| Mating Alignment |
Without |
| Mating Square Post Dimension |
.024 |
| Maximum Operating Temperature |
125°C |
| Minimum Operating Temperature |
-65°C |
| Mount |
Through Hole |
| Number of Contacts |
4 |
| Number of Positions |
4 |
| Operating Temperature Range |
-85 – 257 |
| Orientation |
Right Angle |
| Package Quantity |
210 |
| Packaging |
Box |
| Packaging Method |
Box |
| Packaging Quantity |
210 |
| PCB Connector Type |
PCB Mount Receptacle |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Finish |
Matte |
| PCB Contact Termination Area Plating Material Thickness |
2.5 |
| PCB Mount Alignment |
Without |
| PCB Mount Retention |
Without |
| PCB Mounting Orientation |
Right Angle |
| PCB Thickness |
1.6mm |
| PCB Thickness (Recommended) |
.062 |
| Plating Thickness |
2.5um |
| Primary Product colour |
Black |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Row Spacing |
7.62mm |
| Row-to-Row Spacing |
.3 |
| Sealable |
No |
| Series |
AMPMODU MOD II |
| Stackable |
Yes |
| Tail Length |
3.2mm |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.126 |
| UL Flammability Rating |
UL 94V-0 |