TE Connectivity 216604-2 Headers Wire Housing Female Shrouded 2X02P HV-190 SE

MPN
216604-2
Order Code
14-6251
Country of Origin
Poland
Qty Unit Price (Ex VAT)
100+ £1.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 3,724 in stock

TE Connectivity 216604-2 is a wire housing designed for female headers.

It features a shrouded construction with a 2x02 pin configuration.

This product is known for its high voltage rating and secure electrical connections.

Typical applications include use in electronic devices requiring stable and reliable interconnections.


Type PCB Headers & Receptacles
Pitch 2.54mm
Number of Ways 2
Number of Rows 2
Mounting Type Board Mount
Mounting Direction Right Angle
Circuit Application Signal
Color Green
Connector & Contact Terminates To Printed Circuit Board
Connector Height .228
Connector Product Type Connector Assembly
Connector Profile Standard
Connector System Board-to-Board
Contact Base Material Phosphor Bronze
Contact Current Rating 3a
Contact Current Rating (Max) 3
Contact Gender Female
Contact Material Bronze
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 30
Contact Plating Gold, Tin, Matte
Contact Post Length 3.2mm
Contact Shape Square
Contact Shape & Form Square
Contact Style Socket
Contact Type Socket
Current Rating 3a
ELV Compliant
Flammability Rating UL94 V-0
Gender Receptacle
Height 0.228inch
Housing Color Black
Housing Material Polyester GF
Lead Length 3.2mm
Mating Alignment Without
Mating Square Post Dimension .024
Maximum Operating Temperature 125°C
Minimum Operating Temperature -65°C
Mount Through Hole, Board
Number of Contacts 4
Number of Positions 2
Operating Temperature Range -85 – 257
Orientation Right Angle
Package Quantity 200
Packaging Box
Packaging Method Box
Packaging Quantity 200
PCB Connector Type PCB Mount Receptacle
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Finish Matte
PCB Contact Termination Area Plating Material Thickness 2.5
PCB Mount Alignment Without
PCB Mount Retention Without
PCB Mounting Orientation Right Angle
PCB Thickness 1.6mm
PCB Thickness (Recommended) .062
Plating Gold
Plating Thickness 2.5um
Primary Product colour Black
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 7.62mm
Row-to-Row Spacing .3
Sealable No
Series AMPMODU MOD II
Stackable Yes
Tail Length 3.2mm
Termination Solder
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .126
UL Flammability Rating UL 94V-0

Reviews

Be the first to submit a review

Trustpilot