TE Connectivity 216602-8 Unshrouded Female Connector Right Angle 8Pos 1Row TH

MPN
216602-8
Order Code
14-4452
Country of Origin
Poland
Qty Unit Price (Ex VAT)
80+ £1.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Despatched within 5 working days - 827 in stock

TE Connectivity's 216602-8 connector is an unshrouded female connector with a right-angle configuration.

It features eight positions in a single row and is designed for through-hole mounting.

This connector is typically used in applications requiring secure and reliable connections, such as in telecommunications or industrial control systems.

Its unshrouded design allows for easy access and connection maintenance.


Type Connector Assembly
Number of Positions 8
Pitch .3
Number of Rows 1
Circuit Application Signal
Color Green
Connector & Contact Terminates To Printed Circuit Board
Connector Height .126
Connector Mounting Type Board Mount
Connector Profile Standard
Connector System Board-to-Board
Contact Base Material Phosphor Bronze
Contact Current Rating 3a
Contact Current Rating (Max) 3
Contact Finish - Mating GOLD
Contact Gender Female
Contact Material Bronze
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 30
Contact Plating Gold, Tin, Matte
Contact Post Length 3.2mm
Contact Shape Square
Contact Shape & Form Square
Contact Style Socket
Contact Type Socket
Current Rating 3a
Depth 7.62mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Receptacle
Height 3.2mm
Housing Color Black
Housing Material Polyester GF
Insulation Color Green
Insulation Material Glass
Lead Length 3.2mm
Lead Pitch 2.54mm
Length 20.32mm
Mating Alignment Without
Mating Square Post Dimension .024
Maximum Operating Temperature 125°C
Minimum Operating Temperature -65°C
Mount Through Hole
Number of Contacts 8
Operating Temperature Range -85 – 257
Orientation Right Angle
Package Quantity 105
Packaging Box
Packaging Method Box
Packaging Quantity 105
PCB Connector Type PCB Mount Receptacle
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Finish Matte
PCB Contact Termination Area Plating Material Thickness 2.5
PCB Mount Alignment Without
PCB Mount Orientation Right Angle
PCB Mount Retention Without
PCB Mounting Orientation Right Angle
PCB Thickness 1.6mm
PCB Thickness (Recommended) .062
Plating Gold
Plating Thickness 2.5um
Primary Product colour Black
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 7.62mm
Sealable No
Series AMPMODU MOD II
Stackable Yes
Tail Length 3.2mm
Termination Solder
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .126
UL Flammability Rating UL 94V-0

Reviews

Be the first to submit a review

Trustpilot