TE Connectivity 216446-1 Modular Connector Ethernet 6POS Female Unshrouded

MPN
216446-1
Order Code
14-2763
Country of Origin
India
Qty Unit Price (Ex VAT)
700+ £1.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 700
Available to back orderBack order, lead time 4 months

TE Connectivity 216446-1 is a modular connector designed for Ethernet applications.

This 6-position female connector is unshrouded, making it ideal for applications requiring custom housings.

Its compact design supports high-speed data transmission in networking environments.

Typically used in computer networking, telecommunications, and industrial automation systems.


Gender Socket
Number of Positions/ Contacts 8P8C
Contact Material Bronze
Contact Plating Gold
Depth 19mm
Direction User Selectable
Element Configuration Single
Flammability Rating UL94 HB
Housing colour Black
Keyed No
Length 15.7mm
Max Voltage Rating (AC) 150v
Maximum Operating Temperature 70°C
Minimum Operating Temperature -40°C
Number of Contacts 6
Number of Ports 1
Number of Positions 6
Number of Positions Loaded 6
Number of Rows 1
Orientation Straight
Package Quantity 700
Packaging Tape and Reel
PCB Mounting Orientation Vertical
PCB Thickness 1.6mm
Pitch 2.54
Primary Type MODULAR
Radiation Hardening No
RoHS Compliant Yes
Shielding Unshielded
Tail Length 2.79mm
Termination Solder
Width 15.7mm

Reviews

Be the first to submit a review

Trustpilot