TE Connectivity 216164-1 D-Sub High Density Connector Female Unshrouded

MPN
216164-1
Order Code
14-2440
Country of Origin
Netherlands
Qty Unit Price (Ex VAT)
5+ £2.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 5 working days - 100 in stock

The TE Connectivity 216164-1 is a D-Sub high density connector with a female unshrouded configuration.

It features a robust design suitable for compact and high-density applications.

This connector is typically used in computer, telecommunications, and industrial equipment.

It offers reliable performance in environments requiring multiple signal and power connections.


Type D-Shaped Connectors
Plug / Socket Receptacle
Mounting Type BackShell Mounting
No. of Ways 15
Centerline (Pitch) 2.286mm
Circuit Application Signal
Colour Black
Connector System Cable-to-Cable
Contact Type Signal
Depth 17.9mm
Dielectric Material Nylon
ELV Compliant
Flammability Rating UL94 V-0
Gender Female
Housing Colour Black
Insulation Material Nylon
Lead Free Not Applicable
Length 30.8mm
Mating Retention Without
Mount Free Hanging
Number of Contacts 15
Number of Positions 15
Number of Rows 3
Orientation Straight
Package Quantity 50
Package/Case Metal
Packaging Bulk
Plating Tin
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series AMPLIMITE HDP-22
Shell Material Steel
Termination Crimp
Termination Method to Wire & Cable Crimp
Width 12.5mm

Reviews

Be the first to submit a review

Trustpilot