The TE Connectivity 216005-4 is a female unshrouded connector with a stuffer cap designed for secure electrical connections.
It features a robust construction for reliable performance in various electronic applications.
This connector is commonly used in electrical and industrial machinery for connecting wires efficiently.
Its ease of use and durability make it suitable for demanding environments.
| Type |
RJ45 Connectors |
| Pitch |
1.00mm |
| Number of Ways |
8 |
| Number of Rows |
1 |
| Mounting Type |
Panel Mount |
| Mounting Direction |
Right Angle |
| Circuit Application |
Signal |
| Colour |
Black |
| Connector Height |
.866 |
| Connector Product Type |
Connector Assembly |
| Connector Profile |
Standard |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating (Max) |
1.5 |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
49.21 |
| Contact Plating |
Gold |
| Contact Underplating Material |
Nickel |
| Depth |
18.1mm |
| Direction |
User Selectable |
| ELV |
Compliant |
| Flammability Rating |
UL94 HB |
| Gender |
Female |
| Housing colour |
Black |
| Housing Material |
PBT |
| Keyed |
No |
| Length |
22mm |
| Maximum Operating Temperature |
70°C |
| Minimum Operating Temperature |
-40°C |
| Mount |
Panel |
| Number of Contacts |
8 |
| Number of Ports |
1 |
| Number of Positions |
8 |
| Number of Positions Loaded |
8 |
| Operating Temperature Range |
-40 – 158 |
| Orientation |
Right Angle |
| Package Quantity |
500 |
| Packaging |
Box |
| Packaging Method |
Box |
| Packaging Quantity |
500 |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Shielded |
No |
| Shielding |
Unshielded |
| Termination |
IDC |
| Termination Method to PCB |
Surface Mount |
| Termination Post & Tail Length |
.01 |
| UL Flammability Rating |
UL 94HB |