TE Connectivity's 2154829-1 is a male unshrouded header featuring two positions in a single row.
It has a 3.96mm pitch and is designed for surface mount technology.
This connector is typically used in circuit board applications requiring reliable interconnections.
Its robust design makes it suitable for both commercial and industrial electronic systems.
| Type |
PCB Headers & Receptacles |
| Number of Positions |
2 |
| Pitch |
3.96mm |
| Number of Rows |
1 |
| Centerline (Pitch) |
3.9624mm |
| Circuit Application |
Power |
| Compatible With Agency/Standards Products |
UL |
| Compatible With Approved Standards Products |
UL 1977 |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Height |
.602 |
| Connector Length |
.996 |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector System |
Wire-to-Board |
| Connector Width |
.331 |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating (Max) |
7 |
| Contact Layout |
Inline |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Mating Area Plating Material Finish |
Matte |
| Contact Shape & Form |
Square |
| Contact Type |
Tab |
| Contact Underplating Material |
Nickel |
| Eccn Code |
EAR99 |
| Housing Material |
LCP |
| HTS Code |
8536.69.40.30 |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Mating Retention |
With |
| Mating Retention Type |
Polarized Lock |
| Mating Square Post Dimension |
.045 |
| Military Spec |
True |
| Operating Temperature Range |
-22 – 221 |
| Operating Voltage |
600 |
| Packaging Method |
Tape & Reel |
| Packaging Quantity |
300 |
| PCB Connector Type |
PCB Mount Header |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
With |
| Primary Product colour |
Natural |
| REACH |
Compliant |
| RoHS |
Yes |
| Sealable |
No |
| Square Termination Post & Tail Dimension |
.045 |
| Termination Method to PCB |
Surface Mount |
| UL Flammability Rating |
UL 94V-0 |
To use this facility please Sign In.
Sign In