The TE Connectivity 215309-7 is a high-voltage header female shrouded connector with a 2x7 pin configuration.
It features a vertical mount orientation, ensuring a secure and reliable connection.
This component is commonly used in automotive and industrial applications.
Its robust design makes it suitable for demanding environments where durability is essential.
| Pitch |
2.54mm |
| No. of Rows |
2 |
| No. of Ways |
7 |
| Boss |
No (Without) |
| Color |
Green |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Height |
.335 |
| Connector Product Type |
Connector Assembly |
| Connector Profile |
Standard |
| Connector System |
Board-to-Board |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating |
3a |
| Contact Current Rating (Max) |
3 |
| Contact Finish - Mating |
GOLD |
| Contact Gender |
Female |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Gold Flash over Palladium Nickel |
| Contact Mating Area Plating Material Thickness |
30 |
| Contact Plating |
Gold, Tin |
| Contact Post Length |
3.1mm |
| Contact Shape |
Square |
| Contact Shape & Form |
Square |
| Contact Type |
Socket |
| Current Rating |
21a |
| Depth |
5.06mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Height |
8.5mm |
| Housing Color |
Black |
| Housing Material |
Polyester GF |
| Insulation Color |
Green |
| Insulation Material |
Glass |
| Length |
17.78mm |
| Mating Square Post Dimension |
.024 |
| Maximum Operating Temperature |
125°C |
| Minimum Operating Temperature |
-65°C |
| Mount |
Through Hole |
| Number of Contacts |
14 |
| Number of Positions |
7 |
| Number of Rows |
2 |
| Operating Temperature Range |
-85 – 257 |
| Orientation |
Straight |
| Package Quantity |
104 |
| Packaging |
Carton |
| Packaging Method |
Carton |
| Packaging Quantity |
104 |
| PCB Connector Type |
PCB Mount Receptacle |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Thickness |
98.42 |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
With |
| PCB Mount Retention Type |
Retention Solder Tails |
| PCB Mounting Orientation |
Vertical |
| PCB Thickness |
1.6mm |
| PCB Thickness (Recommended) |
1.6 |
| Primary Product colour |
Black |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Row Spacing |
0.1inch |
| Row-to-Row Spacing |
.1 |
| Sealable |
No |
| Series |
AMPMODU HV-100 |
| Stackable |
Yes |
| Tail Length |
3.1mm |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.122 |
| Type |
PCB Headers & Receptacles |
| UL Flammability Rating |
UL 94V-0 |