TE Connectivity 215309-5 HV-100 Header Female Shrouded 2x5P Vertical

MPN
215309-5
Order Code
14-3366
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
15+ £0.834
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Available to back orderBack-order availability date - 07/09/2026

TE Connectivity 215309-5 is a high-voltage female shrouded header with a 2x5 pin configuration.

It is designed for vertical mounting on printed circuit boards, ensuring reliable electrical connections.

The component is ideal for applications requiring compact, secure connections, often used in industrial or automotive electronic systems.

Its shrouded design provides added protection against accidental contact or short circuits.


Type PCB Headers & Receptacles
Number of Positions 10
Pitch 2.54
Number of Rows 2
Mouning Orientation Straight
Boss No (Without)
Centerline (Pitch) 2.54mm
Color Green
Connector & Contact Terminates To Printed Circuit Board
Connector Height .335
Connector Product Type Connector Assembly
Connector Profile Standard
Connector System Board-to-Board
Contact Base Material Phosphor Bronze
Contact Current Rating 3a
Contact Current Rating (Max) 3
Contact Finish - Mating GOLD
Contact Material Bronze
Contact Mating Area Plating Material Gold Flash over Palladium Nickel
Contact Mating Area Plating Material Thickness 30
Contact Plating Gold, Tin
Contact Post Length 3.1mm
Contact Shape Square
Contact Shape & Form Square
Contact Type Socket
Depth 5.06mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Receptacle
Height 8.5mm
Housing Color Black
Housing Material Polyester GF
Insulation Color Green
Insulation Material Glass
Length 12.7mm
Mating Square Post Dimension .024
Maximum Operating Temperature 125°C
Minimum Operating Temperature -65°C
Mount Through Hole, Board
Operating Temperature Range -85 – 257
Package Quantity 144
Packaging Carton
Packaging Method Carton
Packaging Quantity 144
PCB Connector Type PCB Mount Receptacle
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Thickness 98.42
PCB Mount Orientation Vertical
PCB Mount Retention With
PCB Mount Retention Type Retention Solder Tails
PCB Mounting Orientation Vertical
PCB Thickness 1.6mm
PCB Thickness (Recommended) 1.6
Primary Product colour Black
Radiation Hardening No
Reach SVHC Compliant Yes
RoHS Compliant Yes
Row Spacing 0.1inch
Row-to-Row Spacing .1
Sealable No
Series AMPMODU HV-100
Stackable Yes
Tail Length 3.1mm
Termination Solder
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .122
UL Flammability Rating UL 94V-0

Reviews

Be the first to submit a review

Trustpilot