TE Connectivity 215308-8 is a female shrouded connector with a 2x8-pin configuration.
It features a 7.0 mm pitch and tin plating, providing reliable electrical performance.
This connector is suitable for power and signal applications in various electronic devices.
It is commonly used in industrial and automotive sectors for secure and efficient connections.
| Type |
PCB Headers & Receptacles |
| Number of Positions |
16 |
| Mounting Angle |
Straight |
| Pitch |
2.54 |
| Centerline (Pitch) |
2.54mm |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Height |
.276 |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector Profile |
Standard |
| Connector System |
Board-to-Board |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating (Max) |
3 |
| Contact Finish Termination |
Tin (Sn) |
| Contact Gender |
FEMALE |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Shape & Form |
Square |
| Contact Type |
Receptacle |
| Dielectric Withstanding Voltage |
750VAC |
| Housing Material |
PBT |
| Insulator Color |
GREEN |
| Insulator Material |
GLASS FILLED POLYESTER |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Mating Contact Row Spacing |
0.1 |
| Mating Square Post Dimension |
.024 |
| Max Operating Temperature |
125 |
| Min Operating Temperature |
-65 |
| Mounting Style |
STRAIGHT |
| Number Of Connectors |
ONE |
| Number Of PCB Rows |
2 |
| Number of Rows |
2 |
| Operating Temperature Range |
-67 – 221 |
| Packaging Method |
Carton |
| Packaging Quantity |
88 |
| PCB Connector Type |
PCB Mount Receptacle |
| PCB Contact Termination Area Plating Material |
Tin-Lead |
| PCB Contact Termination Area Plating Material Thickness |
2.4 – 4 |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
With |
| PCB Mount Retention Type |
Retention Solder Tails |
| PCB Thickness (Recommended) |
.063 |
| Plating Thickness |
98u |
| Primary Product colour |
Black |
| Reliability |
COMMERCIAL |
| Sealable |
No |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.122 |
| Termination Type |
SOLDER |
| Total Number of Contacts |
16 |
| UL Flammability Code |
94V-0 |
| UL Flammability Rating |
UL 94V-0 |
To use this facility please Sign In.
Sign In