TE Connectivity 215307-9 Headers 2X09P Female Unshrouded Wire Housing

MPN
215307-9
Order Code
14-4300
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
80+ £2.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Despatched within 5 working days - 8 in stock

TE Connectivity's 215307-9 is a female unshrouded wire housing with a 2x09 pin header configuration.

It features a durable plastic construction suitable for reliable connections.

This component is typically used in electronics applications for creating custom cable assemblies.

Its design supports ease of installation and secure mating with compatible connectors.


Pitch 2.54mm
No. of Rows 2
No. of Ways 9
Boss No (Without)
Color Green
Connector & Contact Terminates To Printed Circuit Board
Connector Height .276
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector Profile Standard
Connector System Board-to-Board
Contact Base Material Phosphor Bronze
Contact Current Rating 3a
Contact Current Rating (Max) 3
Contact Finish - Mating GOLD
Contact Gender Female
Contact Material Bronze
Contact Mating Area Plating Material Gold Flash over Palladium Nickel
Contact Mating Area Plating Material Thickness 30
Contact Plating Gold, Tin
Contact Post Length 3.1mm
Contact Shape Square
Contact Shape & Form Square
Contact Type Socket
Current Rating 27a
Depth 5.06mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Female
Header Type Fully Shrouded
Height 7mm
Housing Color Black
Housing Material Polyester GF
Insulation Color Green
Insulation Material Glass
Length 22.86mm
Mating Square Post Dimension .024
Maximum Operating Temperature 105°C
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Contacts 18
Number of Positions 9
Number of Rows 2
Operating Temperature Range -85 – 257
Orientation Straight
Package Quantity 80
Packaging Carton
Packaging Method Carton
Packaging Quantity 80
PCB Connector Type PCB Mount Receptacle
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Thickness 98.42
PCB Mount Orientation Vertical
PCB Mount Retention With
PCB Mount Retention Type Retention Solder Tails
PCB Mounting Orientation Vertical
PCB Thickness 1.6mm
PCB Thickness (Recommended) .063
Primary Product colour Black
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 2.54mm
Row-to-Row Spacing .1
Sealable No
Series AMPMODU HV-100
Stackable Yes
Tail Length 3.1mm
Termination Solder
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .122
Type PCB Headers & Receptacles
UL Flammability Rating UL 94V-0

Reviews

Be the first to submit a review

Trustpilot