TE Connectivity 215307-4 is a female shrouded header featuring a 2x4 pin configuration.
It has a vertical orientation for easy integration into electronic systems.
This component is known for its secure connection and durability.
Typical applications include use in printed circuit boards within consumer electronics and industrial equipment.
| Type |
PCB Headers & Receptacles |
| Pitch |
2.54mm |
| Number of Ways |
4 |
| Number of Rows |
2 |
| Mounting Type |
Board Mount |
| Mounting Direction |
Vertical |
| Boss |
No (Without) |
| Color |
Green |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Height |
.276 |
| Connector Product Type |
Connector Assembly |
| Connector Profile |
Standard |
| Connector System |
Board-to-Board |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating |
3a |
| Contact Current Rating (Max) |
3 |
| Contact Finish - Mating |
GOLD |
| Contact Gender |
Female |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Gold Flash over Palladium Nickel |
| Contact Mating Area Plating Material Thickness |
30 |
| Contact Plating |
Gold, Tin |
| Contact Post Length |
3.1mm |
| Contact Shape |
Square |
| Contact Shape & Form |
Square |
| Contact Style |
Socket |
| Contact Type |
Socket |
| Current Rating |
3a |
| Depth |
5.06mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Receptacle |
| Header Type |
Fully Shrouded |
| Height |
7mm |
| Housing Color |
Black |
| Housing Material |
Polyester GF |
| Insulation Color |
Green |
| Insulation Material |
Glass |
| Lead Length |
3.1mm |
| Length |
10.16mm |
| Mating Square Post Dimension |
.024 |
| Max Operating Temperature |
105°C |
| Min Operating Temperature |
-55°C |
| Mount |
Through Hole |
| Number of Contacts |
8 |
| Number of Positions |
4 |
| Operating Temperature Range |
-85 – 257 |
| Orientation |
Straight |
| Package Quantity |
184 |
| Packaging |
Carton |
| Packaging Method |
Carton |
| Packaging Quantity |
184 |
| PCB Connector Type |
PCB Mount Receptacle |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Thickness |
98.42 |
| PCB Mount Retention |
With |
| PCB Mount Retention Type |
Retention Solder Tails |
| PCB Mounting Orientation |
Vertical |
| PCB Thickness |
1.6mm |
| PCB Thickness (Recommended) |
.063 |
| Plating |
Gold |
| Plating Thickness |
762nm |
| Primary Product colour |
Black |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Row Spacing |
2.54mm |
| Row-to-Row Spacing |
.1 |
| Sealable |
No |
| Series |
AMPMODU HV-100 |
| Stackable |
Yes |
| Tail Length |
3.1mm |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.122 |
| UL Flammability Rating |
UL 94V-0 |
To use this facility please Sign In.
Sign In