TE Connectivity 215083 78 Micro Match 8 Way Connector for Ribbon Cable

MPN
7-215083-8
EAN-13
2050000430329
Order Code
50-5914
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.927
10+ £0.829
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 185 in stock

The TE Connectivity 7-215083-8 is a board connector featuring 8 male contacts in 2 rows.

It is designed with a straight orientation for efficient board-to-board connections.

This connector is suitable for use in various electronic devices, including computers and telecommunications equipment.

Its robust design ensures reliable performance in challenging environments.


  • Robust design
  • 1.27mm pitch
  • Separate contact spring functions for positioning and contact spring contacting
  • Manufacturer's part 215083-78

Pitch 1.27mm
No. of Rows 2
No. of Ways 8
Board Standoff No (Without)
Circuit Application Signal
Color Red
Compatible Insulation Diameter Range .035 – .039
Compatible With Agency/Standards Products UL
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Plug
Connector Height .27
Connector Length .535
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Connector Assembly
Connector Profile Standard
Connector System Cable-to-Board
Contact Base Material Phosphor Bronze
Contact Current Rating 1.5a
Contact Current Rating (Max) 1.5
Contact Gender Male
Contact Material Bronze
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Thickness 118.11 – 196.85
Contact Plating Tin
Contact Type Pin
Contact Underplating Material Nickel
Current Rating 1.5a
DC Rated Voltage 100v
Depth 5.1mm
ELV Compliant
Flammability Rating UL94 V-0
Height 6.8mm
Housing Color Red
Housing Material PBT GF
Insulation Diameter 0.035inch
Insulation Resistance 1000
Lead Free Not Applicable
Length 13.6mm
Material Polyester
Mating Alignment With
Mating Alignment Type Polarization
Mating Connector Lock No (Without)
Mating Retention With
Mating Retention Type Contact Friction
Mating Tab Thickness .016
Mating Tab Width .028
Max Voltage Rating (AC) 230v
Maximum Operating Temperature 105°C
Maximum Temperature +105°C
Maximum Wire Size AWG 28
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mount Free Hanging, Cable
Number of Contacts 8
Number of Positions 8
Number of Rows 2
Operating Supply Voltage 100v
Operating Temperature Range -40 – 221
Operating Voltage 100
Orientation Right Angle
Package Quantity 250
Packaging Box
Packaging Method Box & Carton
Packaging Quantity 250
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Finish Matte
PCB Mount Alignment Without
PCB Mount Orientation Vertical
PCB Mount Retention Without
PCB Mounting Orientation Vertical
Primary Product colour Red
Reach SVHC Compliant No
RoHS Compliant Yes
Row-to-Row Spacing .059
Series Micro-MaTch
Shrouded Yes (With)
Termination IDC
Termination Method to Wire & Cable Insulation Displacement (IDC)
Type Ribbon Cable Connectors
UL Flammability Rating UL 94V-0
UL Rating Recognized
Voltage Rating 230v
Wire Size 28
Wire/Cable Gauge 28AWG
Wire/Cable Type Ribbon

Reviews

Be the first to submit a review

Trustpilot