The TE Connectivity 7-215083-4 is an unshrouded, female header designed for wire-to-board connections.
It accommodates four positions and is compatible with 28 AWG wire size.
Its open frame design facilitates easy access and inspection during assembly.
Common applications include industrial equipment and electronic devices.
- Robust design
- 1.27mm pitch
- Separate contact spring functions for positioning and contact spring contacting
- Manufacturer's part 215083-74
| Pitch |
1.27mm |
| No. of Rows |
2 |
| No. of Ways |
4 |
| Board Standoff |
No (Without) |
| Circuit Application |
Signal |
| Color |
Red |
| Compatible Insulation Diameter Range |
.035 – .039 |
| Compatible With Agency/Standards Products |
UL |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Plug |
| Connector Height |
.27 |
| Connector Length |
.338 |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector Product Type |
Connector Assembly |
| Connector Profile |
Standard |
| Connector System |
Cable-to-Board |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating |
1.5a |
| Contact Current Rating (Max) |
1.5 |
| Contact Gender |
Male |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Mating Area Plating Material Thickness |
118.11 – 196.85 |
| Contact Plating |
Tin |
| Contact Type |
Pin |
| Contact Underplating Material |
Nickel |
| Current Rating |
1.5a |
| Depth |
5.1mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Height |
6.8mm |
| Housing Color |
Red |
| Housing Material |
PBT GF |
| Insulation Diameter |
0.035inch |
| Insulation Resistance |
1000 |
| Lead Free |
Not Applicable |
| Lead Pitch |
1.27mm |
| Length |
8.6mm |
| Material |
Polyester, Thermoplastic |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Mating Retention |
With |
| Mating Retention Type |
Contact Friction |
| Mating Tab Thickness |
.016 |
| Mating Tab Width |
.028 |
| Max Voltage Rating (AC) |
230v |
| Maximum Operating Temperature |
105°C |
| Maximum Temperature |
+105°C |
| Maximum Wire Size AWG |
28 |
| Min. temperature |
-40°C |
| Minimum Operating Temperature |
-40°C |
| Mount |
Free Hanging, Cable |
| Number of Contacts |
4 |
| Number of Poles |
4 |
| Number of Positions |
4 |
| Number of Rows |
2 |
| Operating Temperature Range |
-40 – 221 |
| Operating Voltage |
100 |
| Orientation |
Right Angle |
| Package Quantity |
250 |
| Packaging |
Box |
| Packaging Method |
Box & Carton |
| Packaging Quantity |
250 |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Finish |
Matte |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
Without |
| PCB Mounting Orientation |
Vertical |
| Primary Product colour |
Red |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Row Spacing |
1.5mm |
| Row-to-Row Spacing |
.059 |
| Series |
Micro-MaTch |
| Shrouded |
Yes (With) |
| Termination |
IDC |
| Termination Method to Wire & Cable |
Insulation Displacement (IDC) |
| Type |
Ribbon Cable Connectors |
| UL Flammability Rating |
UL 94V-0 |
| UL Rating |
Recognized |
| Voltage Rating |
230v |
| Wire Size |
28 |
| Wire/Cable Gauge |
28AWG |
| Wire/Cable Type |
Ribbon |
| Working Voltage |
100v |