TE Connectivity 215072-2 AMPLIMITE Kit Female D-Sub Jack Screw 4-40 UNC

Order Code:

14-2743

Brand: TE Connectivity MPN: 215072-2
Qty Unit Price (Ex VAT)
25+ £5.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack order, lead time 14 days

TE Connectivity 215072-2 is an Amplimite kit featuring a female D-sub jack screw with a 4-40 UNC thread.

It is designed for secure connection and enhanced mechanical stability in electrical interfaces.

This kit is typically used in data communication systems and computer peripherals.

Its robust construction ensures reliable performance in demanding environments.


Type D-sub
Depth 4.75mm
ELV Compliant
Gender Female
Length 19mm
Material Steel
Mount Bolt
Package Quantity 50
Packaging Bulk
Plug / Socket Socket
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series AMPLIMITE®

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot