TE Connectivity 2149152-1 CXP Connector Female Shrouded 11.88MM STD

MPN
2149152-1
Order Code
14-4664
Country of Origin
China
Qty Unit Price (Ex VAT)
4+ £43.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Available to back orderBack-order availability date - 08/09/2026

TE Connectivity's 2149152-1 is a CXP connector designed for high-speed data applications.

This female shrouded connector features an 11.88mm pitch with a standard configuration.

It offers reliable connectivity for network equipment, data communications, and telecommunications.

Its robust design ensures compatibility with various high-performance computing applications.


Type CXP Connector Assy
No of Contacts 84
Gender Female
Contact Material Copper Alloy
Contact Plating Gold
Current Rating 500mA
Data Rate 125gbps
Depth 53.4mm
ELV Compliant
Flammability Rating UL94 V-0
Housing Colour Black
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Through Hole
Number of Ports 1
Orientation Right Angle
Package Quantity 16
Packaging Tray
PCB Thickness 0.062inch
Pitch 11.88mm
Plating Tin
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series CXP
Termination Press-Fit
Voltage Rating 120v

Reviews

Be the first to submit a review

Trustpilot