TE Connectivity 2141576-1 NANO MQS Plug Housing 32POS Male Shrouded

MPN
2141576-1
Order Code
14-1057
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
80+ £0.895
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Available to back orderBack-order availability date - 29/09/2026

TE Connectivity 2141576-1 is a nano MQS plug housing with 32 positions for male shrouded connections.

This connector offers reliable electrical performance and secure mating with its compact design.

It is typically used in automotive and industrial applications requiring high-density connections.

The housing is made to ensure durability in demanding environments.


Mounting Type Cable mount
Mounting Direction Straight
Contact Gender FEMALE
Maximum Operating Temperature 105
Minimum Operating Temperature -40
Termination Type CRIMP
Total Number of Contacts 32

Reviews

Be the first to submit a review

Trustpilot