TE Connectivity 2141467-3 NANO MQS Female Shrouded Line Connector

MPN
2141467-3
Order Code
14-1329
Country of Origin
Hungary
  • Free UK shipping available
Qty Unit Price (Ex VAT)
150+ £1.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 23,510 in stock

The TE Connectivity 2141467-3 is a nano MQS female shrouded line connector known for its compact design and reliable performance.

It features a robust housing that enhances connection stability and is optimised for space-saving installations.

This connector is typically used in automotive applications and other industries where secure and efficient electrical connections are essential.

Its versatility and durable construction make it suitable for harsh environments.


Type Housing
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Body Orientation Straight
Gender RCP
Maximum Operating Temperature 130°C
Minimum Operating Temperature -40°C
Mounting Cable Mount
Number of Contacts 2
Terminal Pitch 1.8mm
Termination Method Crimp

Reviews

Be the first to submit a review

Trustpilot