TE Connectivity 2141467-2 Series 2 Positions Nano MQS Female Shrouded Connector

MPN
2141467-2
Order Code
14-1809
Country of Origin
Hungary
  • Free UK shipping available
Qty Unit Price (Ex VAT)
125+ £1.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Available to back orderBack order, lead time 4 months

TE Connectivity 2141467-2 is a two-position Nano MQS female shrouded connector.

It features a compact and durable design with secure electrical connections.

Ideal for automotive and industrial applications, it ensures reliable performance in harsh environments.

This connector supports efficient space-saving configurations for modern electronic systems.


Type Housing
Number of Rows 1
Body Orientation Straight
Gender RCP
Maximum Operating Temperature 130°C
Minimum Operating Temperature -40°C
Mounting Cable Mount
Number of Contacts 2
Terminal Pitch 1.8mm
Termination Method Crimp

Reviews

Be the first to submit a review

Trustpilot