TE Connectivity 213933-1 CPC Bullet Connector Sleeve Case 11-23 Cover

Image Representative of Range

TE Connectivity 213933-1 CPC Bullet Connector Sleeve Case 11-23 Cover

MPN
213933-1
EAN-13
2050003627283
Order Code
07-4120
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

TE Connectivity manufactures the 213933-1 bullet connector cable sleeve, part of the CPC series for round connectors. This cable sleeve is suitable for promoting a secure and efficient connection in electrical assemblies, particularly within industrial environments. It is designed to be durable and reliable, making it ideal for applications requiring robust wiring solutions.
Type Bullet connector cable sleeve
Cable Diameter 15.8mm
Color Black
Colour Black
Compatible Cable Diameter Range .25 – .5
Connection Angle 180°
Contact Gender Female
ELV Compliant
For Use With/ Related Products CPC
Length 50.8mm
Material Thermoplastic UL94V-1
Maximum Operating Temperature 230
Maximum Temperature +85°C
Min. temperature -25°C
Mount Cable
Nominal Current See data sheet
Nominal Voltage 250V
Operating Temperature Range -67 – 230
Package Quantity 50
Packaging Carton
Packaging Method Carton
Packaging Quantity 50
Primary Product colour Black
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series CPC
Shell Size 17
Thread Size 15/16-20 UNEF
Wire/Cable Diameter 12.7mm

Reviews

Be the first to submit a review

Trustpilot