TE Connectivity 213919-2 CPC Bullet Connector Sealing 1 pc Round Type

Image Representative of Range

TE Connectivity 213919-2 CPC Bullet Connector Sealing 1 pc Round Type

MPN
213919-2
EAN-13
2050005526355
Order Code
07-4110
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £13.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

TE Connectivity's 213919-2 is a bullet connector sealing from the CPC series, designed for robust and secure electrical connections. This product is typically used in applications that require reliable sealing against environmental elements. It is ideal for automotive and industrial settings where maintaining a stable connection is critical.
Type Bullet connector sealing
Colour Black
Connection Angle 180°
ELV Compliant
For Use With/ Related Products CPC
Length 6.35mm
Material SILICON
Maximum Operating Temperature 221
Number of Contacts 14
Number of Positions 14
Operating Temperature Range -67 – 221
Package Quantity 1
Packaging Bulk
Packaging Method Individual
Packaging Quantity 1
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series CPC
Shell Size 17
Thread Size 15/16-20
Wire/Cable Diameter 20.07mm

Reviews

Be the first to submit a review

Trustpilot