TE Connectivity 213906-1 CPC Bullet Connector Plug 10 Pins Straight

Image Representative of Range

TE Connectivity 213906-1 CPC Bullet Connector Plug 10 Pins Straight

MPN
213906-1
EAN-13
2050005526393
Order Code
07-4109
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £15.11
5+ £14.86
10+ £14.73
50+ £14.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

TE Connectivity's 213906-1 is a circular connector featuring 10 male unshrouded contacts.

It is designed for reliable electrical connections in various industrial applications.

The connector's durable construction ensures long-lasting performance in demanding environments.

Typically, it is used in automation systems and machinery interfacing.


Type Bullet connector
Number of Contacts 10
Orientation 180°
Approvals UL, CSA, VDE
Body Material Thermoplastic
Circuit Application Power & Signal
Circular Connector Shell Size 17
Color Black
Colour Black
Compatible Insulation Diameter Range .015 – .26
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Plug
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Housing
Connector System Wire-to-Wire
Connector Type Plug, straight
Contact Gender Male
Contact Protection Yes (With)
Contact Shape Circular
Contact size 17
Contact Style Pin
Contact Type Pin
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Housing Color Black
Housing Material Nylon 6/6 GF
Insulation Diameter 6.6mm
Insulation Material Plastic
Length 40.87mm
Material Thermoplastic UL94V-O
Mating Alignment With
Mating Alignment Type Keyed
Mating Retention With
Mating Retention Type Threaded Coupling
Maximum Operating Temperature 105°C
Minimum Operating Temperature -55°C
Mount Free Hanging, Cable
Number of pins 10
Number of Ports 1
Number of Positions 10
Number of Power Positions 2
Number of Signal Positions 8
Operating Supply Voltage 250V
Operating Temperature Range -67 – 221
Operating Voltage 250
Package Quantity 100
Packaging Bag
Packaging Method Bag
Packaging Quantity 100
Panel Mount Feature Without
Polarization Code A
Radiation Hardening No
Ratings IP65, Waterproof, Water Resistant, Dust Tight
Reach SVHC Compliant No
Reverse Gender Yes
RoHS Compliant Yes
Sealable Yes
Series CPC
Shell Material Nylon
Shell Size 17
Shielded No
Shielding Unshielded
Strain Relief No (Without)
Termination Crimp
Thread Size 15/16-20 UNEF – 2A
UL Flammability Rating UL 94V-0
VDE Tested No

Reviews

Be the first to submit a review

Trustpilot