TE Connectivity 213904-3 CPC Bullet Connector Cable Clip 1 pc

Image Representative of Range

TE Connectivity 213904-3 CPC Bullet Connector Cable Clip 1 pc

MPN
213904-3
EAN-13
2050005526324
Order Code
07-4108
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £11.23
10+ £11.12
100+ £10.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

TE Connectivity 213904-3 is a circular connector clamp featuring a female shrouded size 17 design.

It is known for its robust construction and reliable connectivity.

This part is typically used in electronic and communication equipment applications, providing secure and efficient connections.

It is suitable for environments where durable and high-performing connectors are needed.


Type Bullet connector cable clip
Cable Diameter 11.51 mm (max)
Color Black, Natural
Colour Black
Connection Angle 180°
Contact size 17
ELV Compliant
Flammability Rating UL94 V-1
For Use With/ Related Products CPC
Length 35.46mm
Material Nylon, Polyamide
Package Quantity 100
Package/Case Metal
Packaging Bulk
Packaging Method Individual
Packaging Quantity 100
Primary Product colour Black
Primary Product Material Nylon
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series CPC
Shell Material Nylon
Shell Size 17
Shielded No
Thread Size 15/16-20
UL Flammability Rating UL 94V-1
Width 1.127inch
Wire/Cable Color Black
Wire/Cable Diameter 0.453inch

Reviews

Be the first to submit a review

Trustpilot