The TE Connectivity 213899-1 is a circular connector with a male plug design featuring three contacts.
This unshrouded connector is known for its durability and reliability.
It is typically used in industrial machinery and transportation applications.
The product facilitates secure and efficient electrical connections in challenging environments.
| Type |
Connector Seals & Cavity Plugs |
| Number of Positions |
3 |
| Contact Type |
Male Plug |
| Mounting Type |
Cable Mount |
| Colour |
Black |
| ELV |
Compliant |
| Length |
40.87mm |
| Material |
SILICON |
| Maximum Operating Temperature |
221 |
| Number of Contacts |
3 |
| Operating Temperature Range |
-67 – 221 |
| Package Quantity |
1 |
| Packaging |
Bulk |
| Packaging Method |
Individual |
| Packaging Quantity |
1 |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Series |
CPC Series 5 |
| Shell Size |
17 |
| Thread Size |
15/16-20 |
| Wire/Cable Diameter |
20.07mm |
To use this facility please Sign In.
Sign In