The TE Connectivity 213881-3 is a Mate-N-Lok connector featuring a 25-position male shrouded design.
It provides reliable electrical connectivity with a durable housing, suitable for various rugged environments.
The connector is commonly used in automotive and industrial applications due to its secure mating and robust performance.
With its efficient design, it ensures quick and easy connections in electronic assemblies.
| Type |
PCB Headers & Receptacles |
| Pitch |
5.08mm |
| Number of Ways |
25 |
| Number of Rows |
5 |
| Mounting Type |
Cable mount |
| Mounting Direction |
Straight |
| Approvals |
UL |
| Centerline (Pitch) |
5.08mm |
| Circuit Application |
Power & Signal |
| Color |
Black |
| Compatible With Agency/Standards Products |
VDE |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Height |
1.5 |
| Connector Length |
2.462 |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector System |
Wire-to-Board |
| Connector Width |
1.212 |
| Contact Current Rating |
7.5a |
| Contact Current Rating (Max) |
7.5 |
| Contact Layout |
Matrix |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
30 |
| Contact Plating |
Gold |
| Contact Type |
Socket |
| Contact Underplating Material |
Nickel |
| Contact Underplating Material Thickness |
50 |
| Current Rating |
14a |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Female |
| Header Type |
Fully Shrouded |
| Height |
1.5inch |
| Housing Color |
Black |
| Housing Material |
Polyester |
| Length |
2.462inch |
| Mating Alignment |
With |
| Mating Alignment Type |
Blindmate |
| Mating Retention |
Without |
| Maximum Operating Temperature |
130°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Through Hole |
| Number of Contacts |
25 |
| Number of Positions |
25 |
| Number of Power Positions |
25 |
| Operating Supply Voltage |
600v |
| Operating Temperature (Max) |
266 |
| Operating Temperature Range |
-67 – 266 |
| Operating Voltage |
600 |
| Package Quantity |
10 |
| Packaging |
Tray |
| Packaging Method |
Tray |
| Packaging Quantity |
10 |
| PCB Connector Type |
PCB Mount Header |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Thickness |
100 |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
With |
| PCB Mount Retention Type |
Mounting Hole |
| PCB Mounting Orientation |
Vertical |
| PCB Thickness |
0.063inch |
| PCB Thickness (Recommended) |
.063 |
| Primary Product colour |
Black |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Row Spacing |
4.39mm |
| Row-to-Row Spacing |
.173 |
| Sealable |
No |
| Series |
Metrimate |
| Shielded |
No |
| Tail Length |
0.246inch |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.246 |
| UL Flammability Rating |
UL 94V-0 |
| UL Rating |
Certified |
| VDE Tested |
Yes |
| Voltage Rating |
600v |
| Width |
1.212inch |