TE Connectivity's 213870-1 is a bullet connector sleeve socket, featuring a total of 19 pins, part of the CPC series. This connector is ideal for reliable and secure electrical connections, providing enhanced durability for various industrial and commercial applications. Its main attributes include robust construction suitable for high-vibration environments.
| Type |
Bullet connector |
| Number of Contacts |
19 |
| Orientation |
180° |
| Circuit Application |
Power & Signal |
| Circular Connector Shell Size |
23 |
| Color |
Black |
| Colour |
Black |
| Compatible With Agency/Standards Products |
VDE |
| Connection |
Crimp |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Mounting Type |
Panel Mount |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Connector Type |
Sleeve socket |
| Contact Protection |
Yes (With) |
| Contact Shape |
Circular |
| Contact size |
16 |
| Contact Style |
Pin |
| Contact Type |
Pin |
| Depth |
44.45mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Housing Color |
Black |
| Housing Material |
Thermoplastic |
| Insulation Diameter |
3.81mm |
| Length |
34.29mm |
| Material |
Thermoplastic UL94V-1 |
| Mating Alignment |
With |
| Mating Alignment Type |
Keyed |
| Mating Retention |
With |
| Mating Retention Type |
Threaded Coupling |
| Max Voltage Rating (AC) |
250v |
| Maximum Operating Temperature |
105°C |
| Maximum Temperature |
+85°C |
| Min. temperature |
-25°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Panel |
| Nominal Current |
5A |
| Nominal Voltage |
600V |
| Number of pins |
19 |
| Number of Ports |
1 |
| Number of Positions |
19 |
| Number of Power Positions |
0 |
| Number of Signal Positions |
19 |
| Operating Supply Voltage |
600v |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
600 |
| Package Quantity |
1 |
| Packaging |
Bulk |
| Packaging Method |
Package |
| Packaging Quantity |
1 |
| Panel Mount Feature |
With |
| Panel Mount Feature Type |
Flange with Mounting Holes |
| PCB Mount Retention |
Without |
| Polarization Code |
B |
| Radiation Hardening |
No |
| Reverse Gender |
No |
| RoHS Compliant |
Yes |
| Seal |
Thread: 15/16 20 UNEF-2A |
| Sealable |
No |
| Series |
CPC |
| Shell Material |
Nylon |
| Shell Size |
23 |
| Shielded |
No |
| Shielding |
Unshielded |
| Strain Relief |
No (Without) |
| Temperature Range |
-55 - +125°C |
| Termination |
Crimp |
| Thread Size |
1-3/8 - 18 UNEF-2A |
| UL Flammability Rating |
UL 94V-0 |
| VDE Tested |
Yes |