TE Connectivity 213855-1 CPC Female Unshrouded Size 17-16 Assembly

MPN
213855-1
Order Code
14-6151
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
10+ £19.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 164 in stock

The TE Connectivity 213855-1 is a CPC female unshrouded assembly designed for reliable electrical connections.

It is size 17-16 and provides secure mating and durability.

This component is ideal for use in industrial and automotive applications.

Its robust design ensures consistent performance in demanding environments.


Type Circular Connector Female
Contact Type Female Socket
Mounting Type Panel Mount
Contact Gender FEMALE
Termination Type SOLDER
Total Number of Contacts 16

Reviews

Be the first to submit a review

Trustpilot