The TE Connectivity 213852-1 is a CPC plug assembly featuring a shrouded male circular connector.
It is designed for secure and reliable electrical connections in harsh environments.
The durable construction makes it suitable for industrial and commercial applications.
This connector is commonly used in equipment requiring robust and connection integrity.
| Type |
Circular Power Connectors |
| Number of Positions |
19 |
| Contact Type |
Pin |
| Mounting Type |
Cable Mount |
| Circuit Application |
Power & Signal |
| Circular Connector Shell Size |
23 |
| Compatible With Agency/Standards Products |
VDE |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Plug |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Contact Protection |
Yes (With) |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Housing colour |
Black |
| Housing Material |
Nylon 6/6 GF |
| Insulation Diameter |
3.81mm |
| Mating Alignment |
With |
| Mating Alignment Type |
Keyed |
| Mating Retention |
With |
| Mating Retention Type |
Threaded Coupling |
| Max Voltage Rating (AC) |
250v |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Free Hanging, Cable |
| Number of Contacts |
19 |
| Number of Ports |
1 |
| Number of Power Positions |
0 |
| Number of Signal Positions |
19 |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
600 |
| Orientation |
Straight |
| Package Quantity |
100 |
| Packaging |
Bulk |
| Packaging Method |
Package |
| Packaging Quantity |
100 |
| Panel Mount Feature |
Without |
| Polarization Code |
B |
| Radiation Hardening |
No |
| Reverse Gender |
Yes |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
CPC Series 1 |
| Shell Size |
23 |
| Shielded |
No |
| Strain Relief |
No (Without) |
| Termination |
Crimp |
| Thread Size |
1-3/8 - 18 UNEF-2A |
| UL Flammability Rating |
UL 94V-0 |
| VDE Tested |
Yes |