The TE Connectivity 213841-4 is a circular contact male pin, suitable for 10-8 AWG wiring.
This unshrouded pin ensures reliable electrical connectivity in harsh environments.
It features high conductivity and durable construction.
Typical applications include industrial machinery and automotive systems.
| Type |
Connector Contacts |
| Wire Gauge (AWG) |
10 - 8 |
| Circuit Application |
Power |
| Contact Base Material |
Copper |
| Contact Current Rating (Max) |
50 |
| Contact Gender |
Male |
| Contact Material |
Copper |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Finish |
Semi-Bright |
| Contact Mating Area Plating Material Thickness |
30 |
| Contact Plating |
Gold |
| Contact Retention Within Housing |
With |
| Contact Type |
Pin |
| Contact Underplating Material |
Nickel |
| Contact Underplating Material Thickness |
50 |
| Current Rating |
50a |
| ELV |
Compliant |
| Gender |
Male |
| Lead Free |
Not Applicable |
| Length |
26.37mm |
| Mount |
Cable |
| Number of Ports |
1 |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
600 |
| Orientation |
Straight |
| Package Quantity |
100 |
| Package/Case |
125 |
| Packaging |
Carton |
| Packaging Method |
Carton |
| Packaging Quantity |
100 |
| Plating |
Gold |
| Plating Thickness |
0.76um |
| Product Terminates To |
Wire & Cable |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
Multimate .125 Powerband |
| Shielding |
Unshielded |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Wire Gauge (Max) |
10AWG |
| Wire Gauge (Min) |
8AWG |
| Wire Insulation Support |
Without |
| Wire Size |
10 – 8 |
| Wire/Cable Gauge |
8AWG |