TE Connectivity 213841-3 is a standard circular contact pin designed for 10-8 AWG male connections.
It ensures reliable electrical connectivity with high conductivity materials.
The pin is suitable for use in various industrial and automotive applications.
Its robust construction enhances durability and resistance to harsh environments.
| Type |
Connector Contacts |
| Wire Gauge (AWG) |
10 - 8 |
| Circuit Application |
Power |
| Contact Base Material |
Copper |
| Contact Current Rating (Max) |
50 |
| Contact Gender |
Male |
| Contact Material |
Copper |
| Contact Mating Area Plating Material |
Silver (Ag) |
| Contact Mating Area Plating Material Finish |
Semi-Bright |
| Contact Mating Area Plating Material Thickness |
200 |
| Contact Plating |
Silver |
| Contact Retention Within Housing |
With |
| Contact Type |
Pin |
| Contact Underplating Material |
Nickel |
| Contact Underplating Material Thickness |
50 |
| Current Rating |
50a |
| ELV |
Compliant |
| Gender |
Male |
| Length |
26.37mm |
| Mount |
Cable |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
600 |
| Orientation |
Straight |
| Package Quantity |
100 |
| Package/Case |
125 |
| Packaging |
Carton |
| Packaging Method |
Carton |
| Packaging Quantity |
100 |
| Plating |
Silver |
| Product Terminates To |
Wire & Cable |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
Multimate .125 Powerband |
| Shielding |
Unshielded |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Wire Gauge (Max) |
10AWG |
| Wire Gauge (Min) |
8AWG |
| Wire Insulation Support |
Without |
| Wire Size |
10 – 8 |
| Wire/Cable Gauge |
8AWG |