TE Connectivity 213810-1 Standard Connector Coupling Ring 17 Black

MPN
213810-1
Order Code
14-5269
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
35+ £3.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 35
Available to back orderBack-order availability date - 08/09/2026

The TE Connectivity 213810-1 is a standard connector coupling ring designed for securing connections in electronic systems.

It features a black finish and offers reliable performance in demanding environments.

Commonly used in industrial and automotive applications, it ensures a stable and secure fit.

The 213810-1 is part of TE Connectivity's extensive range of electrical connector components.


Type Connector Hardware, Mounts, Locks & Retainers
Color Black
Diameter 22.35mm
Length 8.26mm
Material Polyester
Package Quantity 1
Packaging Bulk
Packaging Quantity 1
Primary Product colour Black
Primary Product Material Polyester
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series CPC
Shell Size 17

Reviews

Be the first to submit a review

Trustpilot