TE Connectivity 213810-1 CPC Bullet Connector 3 Pins Sealed 1 pc

Image Representative of Range

TE Connectivity 213810-1 CPC Bullet Connector 3 Pins Sealed 1 pc

MPN
213810-1
EAN-13
2050005527710
Order Code
07-4098
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £3.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 32 in stock

The TE Connectivity 213810-1 is a standard connector coupling ring designed for securing connections in electronic systems.

It features a black finish and offers reliable performance in demanding environments.

Commonly used in industrial and automotive applications, it ensures a stable and secure fit.

The 213810-1 is part of TE Connectivity's extensive range of electrical connector components.


Type Bullet connector
Number of Contacts 3
Orientation 180°
Color Black
Connector Type Sealing
Diameter 22.35mm
Length 8.26mm
Material Polyester
Number of pins 3
Package Quantity 1
Packaging Bulk
Packaging Quantity 1
Primary Product colour Black
Primary Product Material Polyester
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series CPC
Shell Size 17

Reviews

Be the first to submit a review

Trustpilot