TE Connectivity 213738-5 is a pin and socket 19P male unshrouded plug connector.
It is designed for reliable electrical connections with a compact and straightforward build.
The connector is suitable for a range of applications including electronics and electrical systems.
Its unshrouded design allows for easy mating and unmating during installation and maintenance.
| Type |
PCB Headers & Receptacles |
| Number of Rows |
5 |
| Gender |
Male |
| Approvals |
UL |
| Centerline (Pitch) |
5.08mm |
| Circuit Application |
Power & Signal |
| Color |
Black |
| Compatible With Agency/Standards Products |
VDE |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Height |
1.605 |
| Connector Length |
2.162 |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector System |
Wire-to-Board |
| Connector Width |
1.212 |
| Contact Current Rating |
7.5a |
| Contact Current Rating (Max) |
7.5 |
| Contact Gender |
Male |
| Contact Layout |
Matrix |
| Contact Material |
Brass |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
30 |
| Contact Plating |
Gold |
| Contact Type |
Pin |
| Contact Underplating Material |
Nickel |
| Contact Underplating Material Thickness |
50 |
| Current Rating |
14a |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Header Type |
Fully Shrouded |
| Height |
1.605inch |
| Housing Color |
Black |
| Housing Material |
Polyester |
| Lead Free |
Lead Free |
| Length |
2.162inch |
| Mating Alignment |
With |
| Mating Alignment Type |
Blindmate |
| Mating Retention |
Without |
| Max Operating Temperature |
130°C |
| Max Voltage Rating (AC) |
600v |
| Min Operating Temperature |
-55°C |
| Mount |
Through Hole |
| Number of Contacts |
19 |
| Number of Positions |
19 |
| Number of Power Positions |
19 |
| Operating Temperature (Max) |
266 |
| Operating Temperature Range |
-67 – 266 |
| Operating Voltage |
600 |
| Orientation |
Straight |
| Package Quantity |
12 |
| Packaging |
Tray |
| Packaging Method |
Tray |
| Packaging Quantity |
12 |
| PCB Connector Type |
PCB Mount Header |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Thickness |
100 |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
With |
| PCB Mount Retention Type |
Mounting Hole |
| PCB Mounting Orientation |
Vertical |
| PCB Thickness |
0.063inch |
| PCB Thickness (Recommended) |
.063 |
| Pitch |
0.2inch |
| Primary Product colour |
Black |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Row Spacing |
4.39mm |
| Row-to-Row Spacing |
.173 |
| Sealable |
No |
| Series |
Metrimate |
| Shielded |
No |
| Tail Length |
3.68mm |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.145 |
| UL Flammability Rating |
UL 94V-0 |
| UL Rating |
Certified |
| VDE Tested |
Yes |
| Voltage Rating |
600v |
| Width |
1.212inch |
To use this facility please Sign In.
Sign In