TE Connectivity 213603-1 Standard Circular Contacts 18-14AWG

MPN
213603-1
Order Code
14-5414
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
4000+ £0.575
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4000
Available to back orderBack order, lead time 4 months

TE Connectivity 213603-1 Standard Circular Contacts are designed for accommodating wire gauges of 18-14 AWG.

These contacts offer reliable electrical performance and are constructed with durable materials for long-lasting use.

They are typically utilised in aerospace, industrial, and automotive applications where secure connectivity is required.

The product features easy installation and effective conductivity.


Type Connector Contacts
Wire Gauge (AWG) 18-14
Contact Finish Tin
Barrel Type Open
Circuit Application Power
Compatible Insulation Diameter Range .11 – .15
Contact Base Material Brass
Contact Current Rating (Max) 13
Contact Gender Male
Contact Material Brass
Contact Mating Area Plating Material Tin-Lead
Contact Mating Area Plating Material Thickness 50
Contact Plating Tin, Lead
Contact Retention Within Housing With
Contact Shape & Form Round
Contact Type Pin
Contact Underplating Material Nickel
Contact Underplating Material Thickness 50
ELV Non-Compliant
Gender Male
Insulation Diameter -3.81mm
Lead Free Not Applicable
Length 30.68mm
Mount Cable
Operating Temperature Range -67 – 194
Orientation Straight
Package Quantity 4000
Package/Case 062
Packaging Strip
Packaging Method Reel
Packaging Quantity 4000
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant No
Series Multimate III+
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
Wire Gauge (Max) 18AWG
Wire Gauge (Min) 14AWG
Wire Insulation Support With
Wire Size 18 – 14
Wire/Cable Gauge 14AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot