TE Connectivity 213485-1 Standard Circular Connector SLG Cap Metal Female

MPN
213485-1
Order Code
15-9102
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockAdditional quantity lead time 7 days

TE Connectivity 213485-1 is a standard circular connector cap.

It features a metal female design, providing robust protection and secure closure.

This product is typically used in industrial and automotive applications, where environmental resistance is critical.

Its durable construction ensures reliable performance in heavy-duty settings.


Type Connector Caps & Covers
Color Black
Flammability Rating UL94 V-1
Length 9.14mm
Material PPO, Polyphenylene
Maximum Operating Temperature 221
Operating Temperature Range -67 – 221
Package Quantity 100
Package/Case Metal
Packaging Bag
Packaging Method Bag
Packaging Quantity 100
Primary Product colour Black
Primary Product Material Polyphenylene Oxide
Radiation Hardening No
RoHS Compliant Yes
Sealable Yes
Series CPC
Shell Size 13
UL Flammability Rating UL 94V-1
Wire/Cable Color Black

Reviews

Be the first to submit a review

Trustpilot