TE Connectivity 213485-1 CPC Bullet Connector Cap Strain Relief Sizes 11-23

Image Representative of Range

TE Connectivity 213485-1 CPC Bullet Connector Cap Strain Relief Sizes 11-23

MPN
213485-1
EAN-13
2050003626224
Order Code
07-4094
Country of Origin
Mexico
View Full Product Range (12)

Discontinued


TE Connectivity 213485-1 is a standard circular connector cap.

It features a metal female design, providing robust protection and secure closure.

This product is typically used in industrial and automotive applications, where environmental resistance is critical.

Its durable construction ensures reliable performance in heavy-duty settings.


Type Bullet connector protective cap
Cable Diameter 26.8mm
Color Black
Colour Black
Connection Angle 180°
Flammability Rating UL94 V-1
For Use With/ Related Products CPC
Length 9.14mm
Material Thermoplastic UL94V-1
Maximum Operating Temperature 221
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current See data sheet
Nominal Voltage 250V
Operating Temperature Range -67 – 221
Package Quantity 100
Package/Case Metal
Packaging Bag
Packaging Method Bag
Packaging Quantity 100
Primary Product colour Black
Primary Product Material Polyphenylene Oxide
Radiation Hardening No
RoHS Compliant Yes
Sealable Yes
Series CPC
Shell Size 13
UL Flammability Rating UL 94V-1
Wire/Cable Color Black

Trustpilot