The TE Connectivity 2132781-9 is a wire housing connector designed for headers with nine positions.
It features a latch mechanism, ensuring secure attachment and reliable connectivity.
This male header is commonly used in electronic and electrical applications that require secure connections.
The product is known for its durability and dependable performance in various environments.
| Type |
Rectangular Wire & Cable Connectors & Housings |
| Pitch |
3.96mm |
| Number of Ways |
9 |
| Number of Rows |
1 |
| Mounting Type |
Cable Mount (Free-Hanging) |
| Mounting Direction |
Straight |
| Circuit Application |
Power & Signal |
| Color |
Natural |
| Compatible Insulation Diameter Range |
.067 – .118 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Height |
.433 |
| Connector Length |
.523 |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Board |
| Connector Width |
.524 |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating |
6.5a |
| Contact Layout |
Inline |
| Contact Material |
Bronze |
| Contact Retention |
No (Without) |
| Contact Retention Within Housing |
Without |
| Contact Type |
Receptacle |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Male |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Height |
0.433inch |
| Housing Color |
Natural |
| Housing Material |
Nylon |
| Insulation Diameter |
0.118inch |
| Length |
36.2mm |
| Mating Alignment |
With |
| Mating Retention |
With |
| Mating Retention Type |
Locking Latch |
| Max Voltage Rating (AC) |
600v |
| Maximum Operating Temperature |
221°C |
| Minimum Operating Temperature |
-67°C |
| Mount |
Free Hanging, Cable |
| Number of Contacts |
9 |
| Number of Positions |
9 |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
600 |
| Orientation |
Straight |
| Package Quantity |
500 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
1000 |
| Panel Mount Feature |
Without |
| PCB Mount Retention |
Without |
| Primary Product colour |
Natural |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
Economy Power II |
| Strain Relief |
No (Without) |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-0 |
| Width |
0.524inch |
| Wire/Cable Gauge |
22AWG |