TE Connectivity 2132781-8 Headers & Wire Housings 8Pos Female Latch

MPN
2132781-8
Order Code
14-3337
Country of Origin
China
Qty Unit Price (Ex VAT)
875+ £0.301
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 875
Despatched within 5 working days - 3,500 in stock

TE Connectivity 2132781-8 is a headers and wire housings component with 8 positions and a female latch design.

It features reliable electrical connections suitable for various wiring applications.

The product is designed for use in automotive and industrial settings, providing robust performance in demanding environments.

This component ensures secure and efficient connections in machinery and vehicle systems.


Type Rectangular Wire & Cable Connectors & Housings
Pitch 3.96mm
Number of Ways 8
Number of Rows 1
Mounting Type Cable Mount (Free-Hanging)
Mounting Direction Straight
Circuit Application Power & Signal
Color Natural
Compatible Insulation Diameter Range .067 – .118
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Height .433
Connector Length .523
Connector Product Type Housing
Connector System Wire-to-Board
Connector Width .524
Contact Base Material Phosphor Bronze
Contact Current Rating 6.5a
Contact Layout Inline
Contact Material Bronze
Contact Retention No (Without)
Contact Retention Within Housing Without
Contact Type Receptacle
Depth 13.3mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Female
Glow Wire Rating Standard Part - Not Glow Wire
Height 0.433inch
Housing Color Natural
Housing Material Nylon
Insulation Diameter 0.118inch
Length 32.24mm
Mating Alignment With
Mating Retention With
Mating Retention Type Locking Latch
Max Voltage Rating (AC) 600v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Free Hanging, Cable
Number of Contacts 8
Number of Positions 8
Operating Temperature Range -67 – 221
Operating Voltage 600
Orientation Straight
Package Quantity 500
Packaging Bag
Packaging Method Bag
Packaging Quantity 1000
Panel Mount Feature Without
PCB Mount Retention Without
Primary Product colour Natural
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series Economy Power II
Strain Relief No (Without)
Termination Crimp
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-0
Width 0.524inch
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 16AWG
Wire/Cable Gauge 22AWG

Reviews

Be the first to submit a review

Trustpilot