The TE Connectivity 2132415-4 is a four-position male shrouded header assembly.
It features a vertical orientation without a boss, offering reliable connection performance.
This component is typically used in power and signal applications, providing secure, robust connectivity.
Designed for efficiency, it is suitable for use in various electronic assemblies and devices.
| Type |
PCB Headers & Receptacles |
| Number of Positions |
4 |
| Pitch |
2.5 |
| Number of Rows |
1 |
| Mouning Orientation |
Straight |
| Backwall/Post Interruptions |
No (Without) |
| Centerline (Pitch) |
2.4892mm |
| Circuit Application |
Power & Signal |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Contact Load Condition |
Fully Loaded |
| Connector Height |
.346 |
| Connector Length |
.59 |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector System |
Wire-to-Board |
| Connector Width |
.252 |
| Contact Base Material |
Brass |
| Contact Current Rating |
4.2a |
| Contact Current Rating (Max) |
4.2 |
| Contact Finish - Mating |
TIN |
| Contact Gender |
Male |
| Contact Layout |
Inline |
| Contact Material |
Brass |
| Contact Mating Area Length |
.142 |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Mating Area Plating Material Finish |
Bright |
| Contact Mating Area Plating Material Thickness |
80 – 200 |
| Contact Mating Length |
3.6mm |
| Contact Plating |
Tin |
| Contact Retention |
No (Without) |
| Contact Shape |
Round |
| Contact Shape & Form |
Round |
| Contact Style |
Straight |
| Contact Type |
Pin |
| Current Rating |
3a |
| Depth |
6.4mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Male |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Header Type |
Fully Shrouded |
| Height |
8.8mm |
| Housing Color |
White |
| Housing Material |
PBT GF |
| Insulation Color |
Natural |
| Insulation Material |
Nylon |
| Length |
0.49inch |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Mating Retention |
With |
| Mating Retention Type |
Latch |
| Max Voltage Rating (AC) |
250v |
| Maximum Operating Temperature |
221°C |
| Minimum Operating Temperature |
131°C |
| Mount |
Through Hole |
| Operating Supply Voltage |
250v |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
250 |
| Package Quantity |
600 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
600 |
| PCB Connector Type |
PCB Mount Header |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Thickness |
80 |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
With |
| PCB Mount Retention Type |
Kinked |
| PCB Mounting Orientation |
Vertical |
| PCB Thickness |
0.063inch |
| PCB Thickness (Recommended) |
.063 |
| Plating |
Tin |
| Plating Thickness |
2.03um |
| Primary Product colour |
Natural |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Selectively Loaded |
No (Without) |
| Series |
Economy Power 2.5 |
| Tail Length |
3.4mm |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.134 |
| UL Flammability Rating |
UL 94V-0 |
| Voltage Rating |
250v |
| Voltage Rating (AC) |
250v |
| Width |
6.4mm |