TE Connectivity 2129260-2 Connector Telecom Datacom 40 Female Unshrouded

MPN
2129260-2
Order Code
14-4675
Country of Origin
China
Qty Unit Price (Ex VAT)
600+ £3.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 600
Despatched within 5 working days - 1,800 in stock

The TE Connectivity 2129260-2 is an unshrouded, 40-position female connector ideal for telecom and datacom applications.

Manufactured with a reliable design, it enhances signal integrity and connectivity in network systems.

Its compact size supports space-efficient installations in densely packed electronic equipment.

This versatile component is suited for data transfer, connectivity, and communication systems.


Type Docking Connectors
No of Contacts 40
Gender Female
Centerline (Pitch) 0.6096mm
Circuit Application Power & Signal
Connector & Contact Terminates To Printed Circuit Board
Connector Mounting Type Board Mount
Connector System Cable-to-Board
Contact Base Material Copper Alloy
Contact Current Rating (Max) .5
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness .38
Dielectric Withstanding Voltage 250VAC
Housing Material Thermoplastic
Insulator Colour BLACK
Insulator Material THERMOPLASTIC
Maximum Operating Temperature 85
Minimum Operating Temperature -40
Mounting Style RIGHT ANGLE
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Ports 1
Number of Power Positions 0
Number of Rows 3
Number of Signal Positions 40
Operating Temperature Range -40 – 185
Packaging Method Reel
Packaging Quantity 600
PCB Mount Alignment With
PCB Mount Orientation Right Angle
PCB Mount Retention With
PCB Mount Retention Type Hold-Down Post
Plating Thickness 15u
Rated Current (Signal) 0.5
Reliability COMMERCIAL
Sealable No
Shell Base Material Stainless Steel
Shielded/Shrouded Unshrouded
Termination Method to PCB Surface Mount
Termination Post & Tail Length .06
Termination Type SOLDER AND SURFACE MOUNT
UL Flammability Rating UL 94V-0

Reviews

Be the first to submit a review

Trustpilot