TE Connectivity 212608-1 is a plug housing connector with four positions.
It features a female unshrouded design for easy mating and unmating.
This connector is ideal for use in electrical and electronic applications requiring secure and reliable connections.
It is commonly used in automotive and industrial equipment for effective wiring solutions.
| Type |
Rectangular Wire & Cable Connectors & Housings |
| Pitch |
4.3 mm |
| Number of Ways |
4 |
| Number of Rows |
4 |
| Mounting Type |
Panel Mount |
| Mounting Direction |
Straight |
| Approvals |
UL |
| Circuit Application |
Power & Signal |
| Color |
Black |
| Compatible With Agency/Standards Products |
VDE |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Housing Type |
Plug |
| Connector Length |
1.54 |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Connector Width |
1.19 |
| Contact Current Rating (Max) |
13 |
| Contact Gender |
Male |
| Contact Type |
Socket |
| Depth |
40.64mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Male |
| Housing Color |
Black |
| Housing Material |
Polyester GF |
| Length |
1.54inch |
| Material |
Polyester |
| Max Voltage Rating (AC) |
600v |
| Maximum Operating Temperature |
130°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Panel |
| Number of Contacts |
4 |
| Number of Positions |
4 |
| Operating Temperature Range |
-67 – 266 |
| Operating Voltage |
600 |
| Orientation |
Straight |
| Package Quantity |
1 |
| Packaging |
Bulk |
| Packaging Method |
Package |
| Packaging Quantity |
1 |
| Panel Mount Feature Type |
Screw Mount |
| Panel Thickness |
0.091inch |
| Primary Product colour |
Black |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Row Spacing |
4.39mm |
| Row-to-Row Spacing |
.173 |
| Sealable |
No |
| Series |
Metrimate |
| Termination |
Solder |
| UL Flammability Rating |
UL 94V-0 |
| VDE Tested |
Yes |
| Voltage Rating |
600v |
| Width |
1.19inch |
| Wire/Cable Type |
Discrete |