TE Connectivity 212447-2 D-Sub Tool Male Unshrouded AMPLI PIN CONTPre-Assembled

MPN
212447-2
Order Code
14-2719
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
4+ £139.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Available to back orderBack order, lead time 4 months

TE Connectivity's 212447-2 is a D-sub tool specifically designed for male unshrouded AMPLI pin contact assembly.

It features high precision and reliability for assembling or repairing D-sub connectors.

The tool is ideal for use in electronic or electrical applications requiring robust and precise connections.

Its design ensures easy integration in various industrial and technological setups.


Type Connector Hardware, Mounts, Locks & Retainers
ELV Compliant
Gender Female
Length 14.22mm
Mount Screw
Orientation Straight
Package Quantity 2
Packaging Bulk
Packaging Method Kit
Packaging Quantity 1
Plug / Socket Plug
Reach SVHC Compliant Unknown
Series AMPLIMITE
Thread Size 4-40 UNC

Reviews

Be the first to submit a review

Trustpilot